Electro Pjp 3286-Cd1-N Push-Fit Safety Socket Black 1Pc Jack Plugs Sockets

MPN
3286-CD1-N
Brand
PJP
EAN-13
3665349013813
Order Code
16-2774
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Electro PJP 3286-CD1-N is designed as a push-fit safety socket that forms part of the jack, plugs, and sockets category. This black socket is engineered for robust and reliable connections, offering enhanced safety features suitable for critical electrical applications. The 3286-CD1-N model ensures secure attachment with a push-fit mechanism, facilitating ease of use and reducing the risk of loose connections. Typically utilised in laboratory testing environments and electronic equipment setups, this socket is ideal for installations requiring dependable electrical conductivity and minimal maintenance. Its durable construction accommodates various industrial and commercial uses where safety and efficiency are paramount.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Jack Diameter 4mm
Nominal Current 36A
Product Type Push-fit safety socket
Thread Type Laboratory jack
Type 3286-CD1-N

Reviews

Be the first to submit a review

Trustpilot