Electro Pjp 3286-Cd1-Bn Push-Fit Safety Socket Brown 1Pc Jack Plugs Sockets

MPN
3286-CD1-BN
Brand
PJP
EAN-13
3665349013769
Order Code
16-2772
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.948
100+ £0.921
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Electro PJP's model 3286-CD1-BN is a push-fit safety socket designed with precision for electrical connectivity applications, aligning with the specific needs of engineers seeking robust and reliable component performance. This brown socket accommodates standard jack plugs and is particularly suitable for situations that demand a secure and safe electrical interface, ensuring optimal conductivity and reduced risk of accidental disconnection. The socket's design enhances safety by preventing contact with live parts, making it ideal for use in laboratories, testing environments, and educational settings where user safety is paramount. Its construction adheres to high engineering standards, providing durability and consistent performance in environments where safety and reliability are critical.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Brown
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Jack Diameter 4mm
Nominal Current 36A
Product Type Push-fit safety socket
Thread Type Laboratory jack
Type 3286-CD1-BN

Reviews

Be the first to submit a review

Trustpilot