Electro Pjp 3286-Cd1-Bl Push-Fit Safety Socket Blue 1Pc Jack Plugs Sockets

MPN
3286-CD1-BL
Brand
PJP
EAN-13
3665349013783
Order Code
16-2771
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.09
10+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Electro PJP 3286-CD1-BL is a high-quality push-fit safety socket designed for professional electrical applications. This blue jack socket is engineered to accommodate secure and reliable connections in various circuits, ensuring both efficiency and safety in use. Constructed for robust performance, the 3286-CD1-BL model supports a seamless push-fit mechanism, which facilitates quick installation and easy maintenance, minimising potential errors during assembly. Engineers frequently utilise this socket in applications such as laboratory testing setups, educational prototypes, and industrial automation systems where dependable performance is crucial. The product's adherence to exacting standards makes it an ideal choice for maintaining consistency and reliability in electrical assemblies.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Jack Diameter 4mm
Nominal Current 36A
Product Type Push-fit safety socket
Thread Type Laboratory jack
Type 3286-CD1-BL

Reviews

Be the first to submit a review

Trustpilot