Electro Pjp 3285-Cd1-N Test Lead Black 1Pc Lead Jack Plugs Sockets

MPN
3285-CD1-N
Brand
PJP
EAN-13
3665349013868
Order Code
16-2768
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Electro PJP 3285-CD1-N is a high-quality test lead designed for professionals and engineers who require reliable electrical connections. Featuring jack plugs and sockets, this specific model is constructed with a focus on durability and performance. Its black design ensures it fits seamlessly into any professional environment requiring precision instrumentation or testing tasks. Ideal for use in laboratories, workshops, and field service environments, the Electro PJP 3285-CD1-N allows for secure and efficient transmission of electrical signals, accommodating a wide range of testing and measurement applications.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Colour Black
Connection M4 threaded stud
Content 1
Jack Diameter 4mm
Nominal Current 36A
Product Type Test lead
Thread Type M4
Type 3285-CD1-N

Reviews

Be the first to submit a review

Trustpilot