Electro Pjp 3285-Cd1-J Test Lead Yellow Jack Plugs & Sockets 1Pc

MPN
3285-CD1-J
Brand
PJP
EAN-13
3665349013820
Order Code
16-2767
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Electro PJP 3285-CD1-J is a high-quality test lead featuring a yellow jack designed specifically for use in electrical testing environments. This component is identified by the keyword 3415050 and is an essential part of the plugs and sockets family. The single-piece test lead is engineered for reliability, providing robust connectivity and safety in various testing applications. It is widely utilised in laboratories and field testing, where precise and secure electrical connections are paramount. The yellow colour coding assists in easy identification and integration into testing setups, facilitating its use in complex electrical circuits.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Connection M4 threaded stud
Content 1
Jack Diameter 4mm
Nominal Current 36A
Product Type Test lead
Thread Type M4
Type 3285-CD1-J

Reviews

Be the first to submit a review

Trustpilot