Electro Pjp 3285-Cd1-Bl Test Lead Blue 1Pc Jack Plugs & Sockets

MPN
3285-CD1-BL
Brand
PJP
EAN-13
3665349013837
Order Code
16-2766
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Electro PJP 3285-CD1-BL is a robust test lead featuring a blue-coloured sheathing, specifically designed for efficient connectivity in electronic testing applications. This high-quality component integrates seamlessly with jack, plugs, and sockets systems, ensuring reliable and secure electrical connections. Constructed for durability and performance, it is particularly suited for use in laboratory environments and field testing settings where precision and safety are paramount. The test lead supports effective diagnostic procedures across various engineering fields such as electrical maintenance, circuit evaluation, and developmental prototyping, delivering accurate results while withstanding frequent usage.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection M4 threaded stud
Content 1
Jack Diameter 4mm
Nominal Current 36A
Product Type Test lead
Thread Type M4
Type 3285-CD1-BL

Reviews

Be the first to submit a review

Trustpilot