Electro Pjp 3275-C-Cd1-N Safety Socket Black 1Pc Jack Plugs & Sockets

MPN
3275-C-CD1-N
Brand
PJP
EAN-13
3665349013189
Order Code
16-2763
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Electro PJP 3275-C-CD1-N is a high-quality safety socket designed for secure and efficient electrical connections. Featuring a robust construction, this socket is ideal for applications requiring reliable interfacing of jack plugs within electric circuits. The black, single-piece design ensures compatibility with a wide range of electronic equipment while maintaining necessary safety standards, thus making it suitable for laboratory testing environments, educational institutions, and industrial setups. Engineered for optimal performance, it addresses the rigorous demands of electrical engineering professionals who prioritise durability and safety in their instrumentation.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection Banana jack
Content 1
Insulation Material Brass
Insulation Type Insulated
Jack Diameter 4mm
Nominal Current 25A
Product Type Safety socket
Type 3275-C-CD1-N

Reviews

Be the first to submit a review

Trustpilot