Electro Pjp 3275-C-Cd1-Bl Safety Socket Blue 1Pc Jack Plugs & Sockets

MPN
3275-C-CD1-BL
Brand
PJP
EAN-13
3665349013202
Order Code
16-2761
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Electro PJP 3275-C-CD1-BL is a high-quality blue safety socket designed to meet stringent electrical engineering standards. This jack plug and socket is engineered for precise and secure connections, featuring a robust construction that ensures durability and reliability in demanding environments. The socket is ideal for use in laboratory and testing applications where safety and precision are paramount, providing a stable interface for electronic and electrical instruments. Its design facilitates easy integration into existing systems while adhering to the required safety norms, making it a suitable choice for professionals seeking dependable performance.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Banana jack
Content 1
Insulation Material Brass
Insulation Type Insulated
Jack Diameter 4mm
Nominal Current 25A
Product Type Safety socket
Type 3275-C-CD1-BL

Reviews

Be the first to submit a review

Trustpilot