Electro PJP 3266-C-CD1-R Safety Jack Socket Red Ø4mm 1000V CATIII 36A

MPN
3266-C-CD1-R
Brand
PJP
EAN-13
3665349002428
Order Code
02-8546
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 321 in stock

The Electro PJP 3266-C-CD1-R is a safety jack socket with a 4 mm pin diameter, available in red. Noted for its robust construction, it serves as an essential component in laboratory and testing environments. It ensures safe and reliable connections for electrical testing equipment and circuits.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Contact Material Brass nickel plated
Nominal Current 36A
Pin Ø 4mm
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot