Electro PJP 3266-C-CD1-J Safety Jack Socket Yellow 4mm 1000V CATIII 36A

MPN
3266-C-CD1-J
Brand
PJP
EAN-13
3665349002442
Order Code
02-8544
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.22
10+ £1.11
100+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

The Electro PJP 3266-C-CD1-J is a safety jack socket designed with a 4 mm pin diameter in a yellow casing. This laboratory connector is ideal for creating secure and reliable electrical connections. Typically used in laboratory and testing environments, it ensures safe and efficient operation.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Contact Material Brass nickel plated
Nominal Current 36A
Pin Ø 4mm
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot