Electro PJP 3266-C-CD1-BL Safety Jack Socket Blue Ø4mm 1000V CATIII

MPN
3266-C-CD1-BL
Brand
PJP
EAN-13
3665349002459
Order Code
02-8543
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.37
10+ £1.26
100+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The Electro PJP 3266-C-CD1-BL is a safety jack socket with a 4 mm pin diameter, available in blue. It is commonly used in laboratory settings for secure electrical connections. This jack socket ensures reliable performance for 4 mm connectors.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Contact Material Brass nickel plated
Nominal Current 36A
Pin Ø 4mm
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot