Electro PJP 3266-C-CD1-BC Safety Jack Socket Ø4mm 1000V CATIII White

MPN
3266-C-CD1-BC
Brand
PJP
EAN-13
3665349002466
Order Code
02-8542
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Electro PJP 3266-C-CD1-BC is a white safety jack socket with a 4 mm pin diameter, designed for secure laboratory connections. This component ensures reliable and safe connectivity for electrical testing and experiments. It is typically used in laboratory environments for connecting electrical devices and equipment.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour White
Contact Material Brass nickel plated
Nominal Current 36A
Pin Ø 4mm
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot