Electro PJP 3265-C-CD1-V Safety Jack Socket Green 1pc

MPN
3265-C-CD1-V
Brand
PJP
EAN-13
3665349002473
Order Code
02-8541
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Electro PJP 3265-C-CD1-V is a green safety jack socket designed for secure laboratory connections, available in 2 mm or 4 mm configurations. As a reliable Hirschmann connector, it is ideal for use in test and measurement applications requiring robust and safe connectivity. The product ensures dependable performance, enhancing safety in electrical testing environments.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
(Ø) 4mm
Dim (Ø) 4mm
Nominal Current 36A
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot