Electro PJP 3265-C-CD1-R Safety Jack Socket Red 1pc

MPN
3265-C-CD1-R
Brand
PJP
EAN-13
3665349002480
Order Code
02-8540
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 29/10/2026

The Electro PJP 3265-C-CD1-R safety jack socket is a red, 4 mm laboratory connector designed for secure and reliable electrical connections. It features a sturdy construction ideal for use in test and measurement environments. Typically, it is used in laboratories for connecting devices safely and efficiently.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
(Ø) 4mm
Dim (Ø) 4mm
Nominal Current 36A
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot