Electro PJP 3265-C-CD1-J Safety Jack Socket Yellow 1pc

MPN
3265-C-CD1-J
Brand
PJP
EAN-13
3665349002503
Order Code
02-8538
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Electro PJP 3265-C-CD1-J is a yellow safety jack socket designed for secure electrical connections. This 4 mm laboratory connector is ideal for use in educational and industrial laboratories. It provides a safe and reliable interface for various testing and measurement applications.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
(Ø) 4mm
Dim (Ø) 4mm
Nominal Current 36A
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot