Electro PJP 3265-C-CD1-BL Safety Jack Socket Blue 1pc Secure Connection

MPN
3265-C-CD1-BL
Brand
PJP
EAN-13
3665349002510
Order Code
02-8537
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

The Electro PJP 3265-C-CD1-BL safety jack socket is a blue, 4mm laboratory connector designed for secure and reliable connections. It features a robust safety design to minimise the risk of accidental disconnection or short circuits. This jack socket is ideal for use in testing and measurement equipment, providing safe and efficient connectivity in laboratory settings.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
(Ø) 4mm
Dim (Ø) 4mm
Nominal Current 36A
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot