Electro PJP 2719-IEC-CD1-100R Test lead Jack plug 4 mm Red 100 cm

MPN
2719-IEC-CD1-100R
Brand
PJP
EAN-13
3665349013349
Order Code
16-2753
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Electro PJP 2719-IEC-CD1-100R is a reliable test lead distinguished by its precision-engineered 4 mm jack plug, which ensures a secure and stable connection during electrical testing tasks. This single red test lead measures 100 cm in length, offering adequate reach for various testing scenarios, while its durable construction facilitates repeated use in demanding environments. Designed for high compatibility with standard test equipment, the lead is typically employed in electrical engineering applications such as circuit testing, multimeter diagnostics, and laboratory settings where accurate measurement is critical. Its robust design is ideal for both professional and educational settings where precise electrical diagnostics are essential.
Cable Length 1m
Nominal Current 20A
Type IEC
Colour Red
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot