Electro PJP 2719-IEC-CD1-100N Test lead Jack plug 4 mm connector 100 cm Black

Order Code:

16-2752

Brand: PJP MPN: 2719-IEC-CD1-100N EAN-13: 3665349013356
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Electro PJP 2719-IEC-CD1-100N is a high-quality test lead designed for precise electrical testing and measurement applications. Featuring a robust 4 mm connector, this test lead ensures secure connections, essential for reliable data collection in engineering environments. The jack plug is complemented by a durable 100 cm black cable, offering sufficient length and flexibility to accommodate various testing setups. Typically utilised in laboratory settings, this test lead is ideal for testing and maintenance of electrical circuits, components, and systems, providing critical support in diagnostics and quality assurance tasks. As part of a comprehensive test lead set, it upholds strict performance standards, making it suitable for professional electrical engineers and technicians.
Cable Length 1 m
Nominal Current 20A
Type IEC
Colour Black
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot