Electro PJP 2717-IEC-CD1-50R Test Lead 4 mm Banana Jack 50 cm Red

MPN
2717-IEC-CD1-50R
Brand
PJP
EAN-13
3665349002619
Order Code
02-8529
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Electro PJP 2717-IEC-CD1-50R test lead is a high-quality connection tool with 4 mm banana jacks and a length of 50 cm, designed in a striking red colour. Manufactured by Electro PJP, it ensures reliable electrical conductivity for various testing purposes. This test lead is ideal for electronic diagnostics and maintenance tasks in laboratories and workshops.
Cable Length 0.5m
Nominal Current 36A
Type Test lead
Colour Red
Cross Section 2.5mm²
Material PVC
Reading Category CAT III 1000 V
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot