Electro PJP 2717-IEC-CD1-50N Test Lead 50cm Banana Jack 4mm Black 1pc

MPN
2717-IEC-CD1-50N
Brand
PJP
EAN-13
3665349002626
Order Code
02-8528
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Electro PJP 2717-IEC-CD1-50N test lead is a black, 50 cm piece featuring 4 mm banana jacks at both ends. Manufactured by Electro PJP, this test lead is ideal for connecting electrical components in various testing and measurement applications. It is commonly used in laboratories, workshops, and educational settings.
Cable Length 0.5m
Nominal Current 36A
Type Test lead
Colour Black
Cross Section 2.5mm²
Material PVC
Reading Category CAT III 1000 V
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot