Electro PJP 2717-IEC-CD1-100R Test Lead 4 mm Banana Jack 1m Red

MPN
2717-IEC-CD1-100R
Brand
PJP
EAN-13
3665349002633
Order Code
02-8527
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Electro PJP 2717-IEC-CD1-100R test lead features a 4 mm banana jack connector and is 1.00 metre in length, manufactured by Electro PJP. This red test lead is designed for electrical testing applications, ensuring reliable connections. It is commonly used in laboratories and professional settings for measuring electrical parameters.
Cable Length 1m
Nominal Current 36A
Type Test lead
Colour Red
Cross Section 2.5mm²
Material PVC
Reading Category CAT III 1000 V
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot