Electro PJP 2717-IEC-CD1-100N Test Lead 4mm Banana Jack 1m Black

MPN
2717-IEC-CD1-100N
Brand
PJP
EAN-13
3665349002640
Order Code
02-8526
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Electro PJP manufactures the 2717-IEC-CD1-100N test lead, featuring a 4 mm banana jack and 1.00 m length in black. This test lead is typically used for electrical testing and measurement tasks, ensuring secure connections. Designed for reliability and performance, it is ideal for professional and laboratory settings.
Cable Length 1m
Nominal Current 36A
Type Test lead
Colour Black
Material PVC
Reading Category CAT III 1000 V
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot