Electro PJP 2714-IEC-CD1-50J Test Lead Yellow 50 cm

MPN
2714-IEC-CD1-50J
Brand
PJP
EAN-13
3665349013257
Order Code
16-2748
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.36
10+ £5.84
50+ £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Electro PJP's 2714-IEC-CD1-50J is a high-quality test lead designed for precision and reliability in electrical testing applications. This 50 centimetre test lead is covered in a durable yellow insulation, providing both safety and ease of identification in complex testing environments. Engineered to meet industry standards, the 2714-IEC-CD1-50J ensures secure connections and excellent conductivity, making it an essential component for accurate diagnostics in laboratory and field settings. Ideal for use by engineers and technicians, it is suitable for multimeter testing, electrical maintenance, and circuit diagnostics. This single piece of test equipment embodies durability and precision, ensuring consistent performance in professional applications.
Cable Length 0.5m
Nominal Current 36A
Type IEC
Colour Yellow
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot