Electro PJP 2714-IEC-CD1-50BL Test lead Blue 50 cm 4 mm connector

MPN
2714-IEC-CD1-50BL
Brand
PJP
EAN-13
3665349013264
Order Code
16-2747
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.36
10+ £5.84
50+ £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Electro PJP 2714-IEC-CD1-50BL is a high-quality test lead designed for precision electrical measurements and testing purposes. This test lead features a robust 4 mm connector, commonly referred to as a jack plug, ensuring secure and stable connections during use. It is manufactured with a 50 cm length, providing ample reach for various testing scenarios, and is finished in a vivid blue colour, assisting in circuit identification and organisation. This product is engineered for applications such as multimeter testing, circuit troubleshooting, and laboratory settings, where reliable electrical performance is essential. Its durable construction and precise engineering make it a preferred choice for professionals in fields requiring accurate and repeatable measurements.
Cable Length 0.5m
Nominal Current 36A
Type IEC
Colour Blue
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot