Electro PJP 2714-IEC-CD1-25N Test Lead 4 mm Black Jack Plug 25 cm

MPN
2714-IEC-CD1-25N
Brand
PJP
EAN-13
3665349013288
Order Code
16-2745
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Electro PJP 2714-IEC-CD1-25N is a high-quality test lead designed for precision testing applications. This product features a robust 4 mm black jack plug connector and is 25 cm in length, making it suitable for use in various electrical testing scenarios, particularly where compact connections are required. Manufactured with durability in mind, the test lead is ideal for laboratory environments, electrical maintenance, and troubleshooting tasks. Engineers often employ this lead for its reliability and secure connection, facilitating accurate measurements across multimeters and oscilloscopes. Its versatile design and adherence to strict quality standards ensure consistent performance in technical and professional applications.
Cable Length 0.25m
Nominal Current 36A
Type IEC
Colour Black
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot