Electro PJP 2714-IEC-CD1-100V Test lead Green 4 mm connector Jack plug 100 cm

Order Code:

16-2744

Brand: PJP MPN: 2714-IEC-CD1-100V EAN-13: 3665349013295
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Electro PJP 2714-IEC-CD1-100V presents a robust test lead designed with precision for demanding electrical testing environments. This test lead features a 4 mm green connector jack plug and an overall length of 100 cm, providing ample reach and flexibility for various applications. Engineered for durability and reliability, it supports up to 100 volts, making it suitable for tasks requiring dependable electrical connectivity. Commonly utilised in laboratory settings and electronic servicing, it ensures accurate and secure connections for diagnostic equipment, enhancing efficiency and effectiveness in professional testing scenarios.
Cable Length 1 m
Nominal Current 36A
Type IEC
Colour Green
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot