Electro PJP 2714-IEC-CD1-100N Test lead 4 mm connector Jack plug 100 cm Black

MPN
2714-IEC-CD1-100N
Brand
PJP
EAN-13
3665349013318
Order Code
16-2742
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Electro PJP 2714-IEC-CD1-100N is a high-quality test lead designed for rigorous engineering applications. This test lead is equipped with a 4 mm connector jack plug, providing secure and reliable connections ideal for versatile testing environments. Measuring 100 cm in length and presented in black, this product is suited for tasks that require precise electrical measurements or diagnostics. Engineers often use this test lead in conjunction with multimeters or other measuring devices across a variety of settings, such as laboratories, manufacturing facilities, and field service operations. Its robust construction ensures durability and optimal performance in demanding situations.
Cable Length 1m
Nominal Current 36A
Type IEC
Colour Black
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot