Electro PJP 2714-IEC-CD1-100J Test lead 4 mm connector 100 cm Yellow

MPN
2714-IEC-CD1-100J
Brand
PJP
EAN-13
3665349013325
Order Code
16-2741
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Electro PJP 2714-IEC-CD1-100J is a high-quality test lead engineered for precise and reliable electrical measurements. This particular model features a 4 mm connector, facilitating secure connections with a wide range of test equipment, and measures 100 cm in length, providing flexibility in various testing environments. Its bright yellow insulation enhances visibility and safety in cluttered workspaces, reducing the risk of accidental disconnections. Commonly employed in laboratory and industrial settings, this test lead is ideal for applications involving electrical testing, circuit diagnostics, and troubleshooting in both R&D and fieldwork scenarios. This product ensures accurate signal transmission and is compatible with standard jack plug interfaces, making it an essential tool for professional electrical engineers and technicians.
Cable Length 1m
Nominal Current 36A
Type IEC
Colour Yellow
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot