Electro PJP 2714-IEC-CD1-100BL Test lead 4 mm connector Blue 100 cm

MPN
2714-IEC-CD1-100BL
Brand
PJP
EAN-13
3665349013332
Order Code
16-2740
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.37 £8.05
10+ £7.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Electro PJP's 2714-IEC-CD1-100BL is a high-quality test lead featuring a standard 4 mm connector designed for reliable electrical and electronic testing applications. Measuring 100 cm in length, this blue test lead is constructed to ensure flexibility and durability in various testing environments. It is well-suited for use in engineering tasks such as circuit diagnostics, continuity testing, and connecting electronic measuring instruments to test points. The robust build and precise manufacturing of the 2714-IEC-CD1-100BL ensure consistent performance, making it an essential component for engineers and technicians requiring dependable test connections.
Cable Length 1m
Nominal Current 36A
Type IEC
Colour Blue
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot