Electro PJP 2712-IEC-CD1-50R Test lead Jack plug 50 cm Red

MPN
2712-IEC-CD1-50R
Brand
PJP
EAN-13
3665349013493
Order Code
16-2738
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.65 £4.85
10+ £4.46
50+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Electro PJP's 2712-IEC-CD1-50R is a high-quality test lead designed for precise and reliable electrical measurement tasks. This singular unit, in a striking red colour, features a jack plug and extends to 50 centimetres in length, ensuring sufficient reach and flexibility in tight spaces or extensive setups. As a critical component for testing electrical systems, its design allows for seamless integration with multimeters and other diagnostic equipment, making it an essential tool for engineers and technicians in industries ranging from electronics manufacturing to field service maintenance. The 2712-IEC-CD1-50R exemplifies robust construction and reliable connectivity, providing users with an essential asset for accurate data collection and electrical troubleshooting.
Cable Length 0.5m
Nominal Current 20A
Type IEC
Colour Red
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot