Electro PJP 2712-IEC-CD1-50J Test lead Jack plug Yellow 50 cm

MPN
2712-IEC-CD1-50J
Brand
PJP
EAN-13
3665349013516
Order Code
16-2736
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.65 £4.85
10+ £4.46
50+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Electro PJP 2712-IEC-CD1-50J is a precision-engineered test lead jack plug designed to facilitate accurate electrical testing and measurement. This particular model features a distinctive yellow casing and measures 50 centimetres in length, offering ample reach for various testing requirements. Robust and versatile, these test leads are ideal for use in laboratory environments, electrical workshops, and fieldwork where reliable signal transmission is critical. The single-piece configuration ensures ease of use, and its compatibility with a wide range of testing equipment makes it a practical choice for professionals seeking dependable connections.
Cable Length 0.5m
Nominal Current 20A
Type IEC
Colour Yellow
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot