Electro PJP 2712-IEC-CD1-100V Test lead Jack plug 100 cm Green

MPN
2712-IEC-CD1-100V
Brand
PJP
EAN-13
3665349013554
Order Code
16-2732
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Electro PJP 2712-IEC-CD1-100V is a high-quality test lead designed for precise electronic testing applications, featuring a robust jack plug configuration. This green test lead is 100 cm long, offering reliable connectivity for electrical measurement and diagnostics. Manufactured to support up to 100 volts, it ensures safe and efficient transmission of data in both laboratory and field settings. The versatility of these test leads makes them suitable for use in electronics repair and testing, educational laboratory setups, and various types of technical troubleshooting tasks. Their durable design and compliance with international safety standards make them an essential tool in any professional engineer's toolkit.
Cable Length 1m
Nominal Current 20A
Type IEC
Colour Green
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot