Electro PJP 2712-IEC-CD1-100R Test lead Jack plug Red 100 cm

MPN
2712-IEC-CD1-100R
Brand
PJP
EAN-13
3665349013561
Order Code
16-2731
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Electro PJP 2712-IEC-CD1-100R is a high-quality test lead featuring a jack plug, designed specifically for secure electrical testing applications. This model is a single piece, 100 cm in length, and is presented in a vibrant red colour for easy identification and safety. It is an essential component in the toolkit of electrical engineers, facilitating accurate measurement and testing in circuit diagnostics, laboratory experiments, and field service operations. The robust construction of the test lead ensures reliable contact and durability, making it suitable for both low and high voltage testing environments.
Cable Length 1m
Nominal Current 20A
Type IEC
Colour Red
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot