Electro PJP 2712-IEC-CD1-100J Test lead Jack plug Yellow 100 cm

MPN
2712-IEC-CD1-100J
Brand
PJP
EAN-13
3665349013585
Order Code
16-2729
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Electro PJP 2712-IEC-CD1-100J is a high-quality test lead featuring a jack plug design, provided in a single piece with a yellow insulation for clear visibility in complex testing environments. This test lead extends to 100 cm, offering ample length for a wide range of measurement applications, thereby ensuring versatility in laboratory and field testing scenarios. Designed to maintain optimal electrical conductivity and mechanical integrity, it is well-suited for precise diagnostic tasks in electronics and electrical maintenance, facilitating the seamless connection between testing instruments and points of measurement. Its robust construction and reliable performance make it an essential tool for engineers and technicians engaged in troubleshooting and verifying circuit stability and functionality.
Cable Length 1m
Nominal Current 20A
Type IEC
Colour Yellow
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot