Electro PJP 2711-IEC-CD1-50V Test lead 4 mm connector Jack plug Green 50 cm

MPN
2711-IEC-CD1-50V
Brand
PJP
EAN-13
3665349013363
Order Code
16-2727
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.38 £5.48
10+ £5.03
50+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Electro PJP 2711-IEC-CD1-50V is a high-quality test lead designed for precise electrical measurement tasks. This test lead features a 4 mm connector jack plug, finished in a distinctive green colour, and measures 50 cm in length. The construction of the lead ensures reliable connectivity and efficient signal transmission, making it suitable for use in both laboratory and field testing environments. Engineers and technicians can utilise this test lead in a range of applications, such as circuit testing, diagnostic checks, and equipment maintenance, where secure connections and accurate measurements are critical. Its robust design and compatibility with standard equipment make it a dependable choice for various testing scenarios.
Cable Length 0.5m
Nominal Current 12A
Type IEC
Colour Green
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot