Electro PJP 2711-IEC-CD1-50R Test Lead 4 mm Connector Jack Plug 50 cm Red

MPN
2711-IEC-CD1-50R
Brand
PJP
EAN-13
3665349013370
Order Code
16-2726
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.38 £5.48
10+ £5.03
50+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Electro PJP 2711-IEC-CD1-50R is a test lead featuring a 4 mm connector, designed to provide reliable and precise connections for various testing and diagnostic applications. The lead is 50 cm in length and comes in a distinct red colour, facilitating easy identification in complex testing environments. It is ideal for use in electrical testing and measurement settings, where accurate connection and signal integrity are critical, such as in laboratories, workshops, and field service operations. The robust design ensures a secure fit into compatible jacks, making the Electro PJP 2711-IEC-CD1-50R an essential component in ensuring efficient and effective testing workflows.
Cable Length 0.5m
Nominal Current 12A
Type IEC
Colour Red
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot