Electro PJP 2711-IEC-CD1-50BL Test lead 4 mm connector 50 cm Blue

MPN
2711-IEC-CD1-50BL
Brand
PJP
EAN-13
3665349013400
Order Code
16-2723
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Electro PJP 2711-IEC-CD1-50BL is a high-quality test lead designed for precision and reliability in a variety of electrical testing applications. This test lead features a 4 mm connector, also known as a jack plug, ensuring secure and consistent connections compatible with standard measurement equipment. The cable length measures 50 cm, allowing for convenient reach while maintaining a manageable form factor. The test lead is presented in blue, aiding in circuit identification and organisation in testing setups. Commonly utilised by engineers and technicians, this test lead is ideal for tasks involving circuit diagnostics, troubleshooting, and reliable electrical measurements in laboratory or field environments.
Cable Length 0.5m
Nominal Current 12A
Type IEC
Colour Blue
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot