Electro PJP 2711-IEC-CD1-25R Test lead 4 mm jack 25 cm Black

MPN
2711-IEC-CD1-25R
Brand
PJP
EAN-13
3665349013417
Order Code
16-2722
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.88 £5.05
10+ £4.64
50+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Electro PJP's 2711-IEC-CD1-25R is a precision-engineered test lead featuring a 4 mm jack, crafted for reliable connectivity in various electronic testing environments. Measuring 25 cm in length, this black test lead is designed to offer optimal performance in compact spaces where accurate measurements are critical. It is ideally suited for use in laboratory and industrial settings, where it facilitates the secure connection between testing instruments and electrical components. With its robust construction, the 2711-IEC-CD1-25R ensures durability and consistent connectivity, minimising resistance and signal loss during testing procedures. This test lead is a single piece, making it a practical choice for precise diagnostic and measurement tasks.
Cable Length 0.25m
Nominal Current 12A
Type IEC
Colour Black
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot