Electro PJP 2711-IEC-CD1-25N Test lead 4 mm jack 25 cm Black

MPN
2711-IEC-CD1-25N
Brand
PJP
EAN-13
3665349013424
Order Code
16-2721
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Electro PJP 2711-IEC-CD1-25N is a high-quality test lead designed for reliable electrical testing and measurement applications. This particular model features a 4 mm jack connector, providing secure and efficient connections for various testing instruments. The test lead measures 25 cm in length and comes in a black colour, ensuring compatibility with a wide range of testing environments. Engineered for precision and durability, the 2711-IEC-CD1-25N is essential in electrical testing scenarios, such as troubleshooting circuits, verifying signal paths, and conducting continuity tests in both industrial and laboratory settings. Its robust construction and dependable performance make it a preferred choice for professionals requiring consistent and accurate test results.
Cable Length 0.25m
Nominal Current 12A
Type IEC
Colour Black
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot