Electro PJP 2711-IEC-CD1-100R Test lead 4 mm jack 1 m Red

MPN
2711-IEC-CD1-100R
Brand
PJP
EAN-13
3665349013448
Order Code
16-2719
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.38 £6.34
10+ £5.83
50+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Electro PJP, 2711-IEC-CD1-100R, offers a reliable and efficient test lead designed for precise electrical measurements. This test lead features a 4 mm jack connector, making it compatible with a wide range of electrical testing equipment. Its 1-metre length allows flexibility and ease of use in various testing setups, particularly in environments requiring extended reach. Coloured in red, it is easily identifiable and helps maintain clear organisation within test lead sets. Typical applications include multimeter testing, circuit diagnostics, and laboratory measurements, where accuracy and safety are paramount.
Cable Length 1m
Nominal Current 12A
Type IEC
Colour Red
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot