Electro PJP 2711-IEC-CD1-100N Test lead 4 mm jack 1 m Black

MPN
2711-IEC-CD1-100N
Brand
PJP
EAN-13
3665349013455
Order Code
16-2718
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Electro PJP 2711-IEC-CD1-100N is a high-quality test lead designed for precise and reliable electrical testing. This test lead features a robust 4 mm jack connector and has a length of 1 metre, providing ample reach for various testing scenarios. Made with durable materials, it is ideal for both laboratory and fieldwork applications where dependable connections are critical. The black colour offers easy visibility and distinctiveness when used in conjunction with multiple leads. Engineers commonly use the 2711-IEC-CD1-100N in diagnostics, equipment maintenance, and electronic testing environments where accurate measurement and signal integrity are essential.
Cable Length 1m
Nominal Current 12A
Type IEC
Colour Black
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot