Electro PJP 2710-IEC-CD1-50V Test Lead 4mm Green Banana Jack 50cm

MPN
2710-IEC-CD1-50V
Brand
PJP
EAN-13
3665349010072
Order Code
02-8525
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Electro PJP 2710-IEC-CD1-50V test lead features a 4 mm banana jack and is 50 cm long in green. This test lead is ideal for measurements and testing in electrical circuits. Manufactured by Electro PJP, it is designed for reliable connectivity and precision in electrical testing applications.
Cable Length 0.5m
Nominal Current 12A
Type Test lead
Colour Green
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot