Electro PJP 2710-IEC-CD1-50N Test Lead 4 mm Banana Jack 50 cm Black

MPN
2710-IEC-CD1-50N
Brand
PJP
EAN-13
3665349010096
Order Code
02-8523
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.97
10+ £4.57
50+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Electro PJP 2710-IEC-CD1-50N test lead features banana jacks on both ends with a 4 mm diameter, designed in a 50 cm length and coloured black. It is typically used in electrical testing and measurement applications where reliable connectivity is essential. This test lead is ideal for ensuring accurate signal transmission in various electronic and laboratory settings.
Cable Length 0.5m
Nominal Current 12A
Type Test lead
Colour Black
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot