Electro PJP 2710-IEC-CD1-25N Test Lead Banana Jack 4 mm Black 25 cm

MPN
2710-IEC-CD1-25N
Brand
PJP
EAN-13
3665349010133
Order Code
02-8519
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.48
10+ £4.09
50+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Electro PJP 2710-IEC-CD1-25N test lead features a 4 mm banana jack, is black, and measures 25 cm in length. This reliable test lead, made by Electro PJP, is commonly used for electrical testing and measurement applications. Its sturdy design ensures consistent performance for technicians and engineers.
Cable Length 0.25m
Nominal Current 12A
Type Test lead
Colour Black
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot