Electro PJP 2710-IEC-CD1-200R Test Lead Red 4mm Banana Jack 2m

MPN
2710-IEC-CD1-200R
Brand
PJP
EAN-13
3665349010140
Order Code
02-8518
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Electro PJP manufactures the 2710-IEC-CD1-200R, a test lead featuring dual 4 mm banana jacks with a 2.00 metre length in red. It is designed for electrical testing, ensuring reliable connections between instruments and circuits. This test lead is ideal for use in laboratories, workshops, and educational environments.
Cable Length 2m
Nominal Current 12A
Type Test lead
Colour Red
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot