Electro PJP 2710-IEC-CD1-200N Test Lead Banana Jack 4mm 2m Black 1pc

MPN
2710-IEC-CD1-200N
Brand
PJP
EAN-13
3665349010157
Order Code
02-8517
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Electro PJP manufactures the 2710-IEC-CD1-200N test lead, featuring dual 4 mm banana jacks, a length of 2.00 meters, and a black finish. This test lead is ideal for electrical testing and measurement applications, ensuring reliable connections. With a robust design, it is suited for use in both laboratory and industrial environments.
Cable Length 2m
Nominal Current 12A
Type Test lead
Colour Black
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot