Electro PJP 2710-IEC-CD1-100J Test Lead 4mm Banana Jack 1m Yellow 1pc

MPN
2710-IEC-CD1-100J
Brand
PJP
EAN-13
3665349010195
Order Code
02-8513
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Electro PJP test lead 2710-IEC-CD1-100J features banana jacks of 4 mm and is 1.00 metre in length, presented in a yellow colour. It is commonly used for electrical testing and measurement applications, providing reliable connectivity. This test lead is suitable for a variety of professional environments requiring precision and safety.
Cable Length 1m
Nominal Current 12A
Type Test lead
Colour Yellow
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot