Electro PJP 2710-IEC-CD1-100BL Test Lead 4mm Banana Jack 1m Blue

MPN
2710-IEC-CD1-100BL
Brand
PJP
EAN-13
3665349010201
Order Code
02-8512
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Electro PJP 2710-IEC-CD1-100BL test lead is a blue, 1.00-metre long lead featuring 4 mm banana jacks at both ends, designed for electrical testing tasks. Manufactured by Electro PJP, it is known for its durability and reliable performance in laboratory and field environments. This singular test lead is ideal for connecting various electrical components and instruments for accurate measurement and testing.
Cable Length 1m
Nominal Current 12A
Type Test lead
Colour Blue
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot