Electro PJP 240-IEC-CD1-100R Test Lead 2mm Banana Jack 1m Red

MPN
240-IEC-CD1-100R
Brand
PJP
EAN-13
3665349002817
Order Code
02-8509
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Electro PJP 240-IEC-CD1-100R test lead is a 1-metre-long red lead with 2 mm banana jacks on both ends. Manufactured by Electro PJP, it is designed for reliable electrical testing and measuring tasks. Common applications include connecting to multimeters and other measurement devices for accurate readings.
Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Red
Material PVC
Reading Category CAT II 600 V
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot