Electro PJP 240-IEC-CD1-100N Test Lead Black 2mm Banana Jack 1.00m

MPN
240-IEC-CD1-100N
Brand
PJP
EAN-13
3665349002824
Order Code
02-8508
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Electro PJP 240-IEC-CD1-100N test lead is a single black cable featuring 2 mm banana jacks at both ends. With a length of 1.00 metre, this test lead is suitable for electrical testing and measurement tasks. It is commonly used in laboratories and workshops for connecting equipment securely.
Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Black
Material PVC
Reading Category CAT II 600 V
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot